
EKXJ221ELL331ML40S | |
|---|---|
DigiKey Part Number | 565-EKXJ221ELL331ML40S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ221ELL331ML40S |
Description | CAP ALUM 330UF 20% 220V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ221ELL331ML40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 220 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.425 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.20625 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.15000 | kr.21.15 |
| 10 | kr.14.20400 | kr.142.04 |
| 50 | kr.11.31160 | kr.565.58 |
| 250 | kr.9.42356 | kr.2,355.89 |
| 500 | kr.8.82930 | kr.4,414.65 |
| 1.000 | kr.8.33579 | kr.8,335.79 |
| 2.500 | kr.7.80947 | kr.19,523.67 |
| 5.000 | kr.7.48906 | kr.37,445.30 |
| Unit Price without VAT: | kr.21.15000 |
|---|---|
| Unit Price with VAT: | kr.26.43750 |

