
EKXJ221ELL181MM25S | |
|---|---|
DigiKey Part Number | 565-EKXJ221ELL181MM25S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ221ELL181MM25S |
Description | CAP ALUM 180UF 20% 220V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 220 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 950 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.1375 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.70000 | kr.18.70 |
| 10 | kr.12.47700 | kr.124.77 |
| 50 | kr.9.89040 | kr.494.52 |
| 100 | kr.9.07380 | kr.907.38 |
| 500 | kr.7.66912 | kr.3,834.56 |
| 1.000 | kr.7.22728 | kr.7,227.28 |
| 2.500 | kr.6.75598 | kr.16,889.95 |
| 5.000 | kr.6.46910 | kr.32,345.50 |
| Unit Price without VAT: | kr.18.70000 |
|---|---|
| Unit Price with VAT: | kr.23.37500 |

