EKXJ201ELL331MMN3S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 99
Unit Price: kr.26.81000
Datasheet
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ201ELL331MMN3S

DigiKey Part Number
565-4218-ND
Manufacturer
Manufacturer Product Number
EKXJ201ELL331MMN3S
Description
CAP ALUM 330UF 20% 200V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXJ201ELL331MMN3S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.395 A @ 120 Hz
Ripple Current @ High Frequency
3.13875 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.22.18000kr.22.18
10kr.14.93000kr.149.30
50kr.11.91220kr.595.61
250kr.9.94412kr.2,486.03
500kr.9.32466kr.4,662.33
1.000kr.8.81026kr.8,810.26
2.500kr.8.26170kr.20,654.25
5.000kr.7.92774kr.39,638.70
Manufacturers Standard Package
Unit Price without VAT:kr.22.18000
Unit Price with VAT:kr.27.72500