330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
KXJ SERIES 16x41.50mm

EKXJ201ELL331ML40S

DigiKey Part Number
565-3496-ND
Manufacturer
Manufacturer Product Number
EKXJ201ELL331ML40S
Description
CAP ALUM 330UF 20% 200V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXJ201ELL331ML40S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.425 A @ 120 Hz
Ripple Current @ High Frequency
3.20625 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.634" (41.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.21.67000kr.21.67
10kr.14.54500kr.145.45
50kr.11.59080kr.579.54
250kr.9.66556kr.2,416.39
500kr.9.05962kr.4,529.81
1.000kr.8.55634kr.8,556.34
2.500kr.8.01960kr.20,049.00
5.000kr.7.69293kr.38,464.65
Manufacturers Standard Package
Unit Price without VAT:kr.21.67000
Unit Price with VAT:kr.27.08750