
EKXJ201ELL271MU40S | |
|---|---|
DigiKey Part Number | 565-EKXJ201ELL271MU40S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ201ELL271MU40S |
Description | CAP ALUM 270UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.25 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.8125 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.55000 | kr.15.55 |
| 10 | kr.10.31000 | kr.103.10 |
| 50 | kr.8.11640 | kr.405.82 |
| 100 | kr.7.42460 | kr.742.46 |
| 500 | kr.6.23424 | kr.3,117.12 |
| 1.000 | kr.5.85958 | kr.5,859.58 |
| 2.500 | kr.5.46002 | kr.13,650.05 |
| 5.000 | kr.5.21676 | kr.26,083.80 |
| Unit Price without VAT: | kr.15.55000 |
|---|---|
| Unit Price with VAT: | kr.19.43750 |

