


EKXJ161ELL681MM50S | |
|---|---|
DigiKey Part Number | 565-3495-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ161ELL681MM50S |
Description | CAP ALUM 680UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ161ELL681MM50S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.145 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.82625 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 2.028" (51.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ161ELL681MM45S | Chemi-Con | 24 | 565-EKXJ161ELL681MM45S-ND | kr.37.53000 | Parametric Equivalent |
| UCY2C681MHD | Nichicon | 243 | 493-6814-ND | kr.34.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.72000 | kr.37.72 |
| 10 | kr.26.16500 | kr.261.65 |
| 50 | kr.21.37220 | kr.1,068.61 |
| 250 | kr.18.25084 | kr.4,562.71 |
| 500 | kr.17.26940 | kr.8,634.70 |
| 1.000 | kr.16.45458 | kr.16,454.58 |
| 2.500 | kr.15.58588 | kr.38,964.70 |
| Unit Price without VAT: | kr.37.72000 |
|---|---|
| Unit Price with VAT: | kr.47.15000 |

