
EKXJ161ELL471MMN3S | |
|---|---|
DigiKey Part Number | 565-3494-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ161ELL471MMN3S |
Description | CAP ALUM 470UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ161ELL471MMN3S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.66 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.735 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.82000 | kr.26.82 |
| 10 | kr.18.25300 | kr.182.53 |
| 50 | kr.14.69100 | kr.734.55 |
| 250 | kr.12.37036 | kr.3,092.59 |
| 500 | kr.11.64024 | kr.5,820.12 |
| 1.000 | kr.11.03395 | kr.11,033.95 |
| 2.500 | kr.10.38753 | kr.25,968.83 |
| 5.000 | kr.9.99402 | kr.49,970.10 |
| Unit Price without VAT: | kr.26.82000 |
|---|---|
| Unit Price with VAT: | kr.33.52500 |

