


EKXJ161ELL221MM20S | |
|---|---|
DigiKey Part Number | 565-3492-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ161ELL221MM20S |
Description | CAP ALUM 220UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ161ELL221MM20S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 990 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.2275 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.49000 | kr.19.49 |
| 10 | kr.13.01200 | kr.130.12 |
| 50 | kr.10.32780 | kr.516.39 |
| 100 | kr.9.47970 | kr.947.97 |
| 500 | kr.8.02262 | kr.4,011.31 |
| 1.000 | kr.7.56412 | kr.7,564.12 |
| 2.500 | kr.7.07513 | kr.17,687.83 |
| 5.000 | kr.6.77743 | kr.33,887.15 |
| Unit Price without VAT: | kr.19.49000 |
|---|---|
| Unit Price with VAT: | kr.24.36250 |

