Parametric Equivalent

EKXJ161ELL221ML25S | |
|---|---|
DigiKey Part Number | 565-EKXJ161ELL221ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ161ELL221ML25S |
Description | CAP ALUM 220UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ161ELL221ML25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.02 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.295 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.07000 | kr.18.07 |
| 10 | kr.12.03300 | kr.120.33 |
| 50 | kr.9.52400 | kr.476.20 |
| 250 | kr.7.88568 | kr.1,971.42 |
| 500 | kr.7.36962 | kr.3,684.81 |
| 1.000 | kr.6.94103 | kr.6,941.03 |
| 2.500 | kr.6.48389 | kr.16,209.72 |
| 5.000 | kr.6.20559 | kr.31,027.95 |
| Unit Price without VAT: | kr.18.07000 |
|---|---|
| Unit Price with VAT: | kr.22.58750 |


