
EKXJ161ELL151MJ40S | |
|---|---|
DigiKey Part Number | 565-EKXJ161ELL151MJ40S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ161ELL151MJ40S |
Description | CAP ALUM 150UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ161ELL151MJ40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 665 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.49625 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.8.91400 | kr.89.14 |
| 50 | kr.6.96900 | kr.348.45 |
| 100 | kr.6.35390 | kr.635.39 |
| 800 | kr.5.06510 | kr.4,052.08 |
| 1.600 | kr.4.77176 | kr.7,634.82 |
| 3.200 | kr.4.52823 | kr.14,490.34 |
| 5.600 | kr.4.36208 | kr.24,427.65 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |

