Similar
Similar
Similar
Similar

EKXG251ELL680ML20S | |
|---|---|
DigiKey Part Number | 565-1445-ND |
Manufacturer | |
Manufacturer Product Number | EKXG251ELL680ML20S |
Description | CAP ALUM 68UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXG251ELL680ML20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ401ELL680ML25S | Chemi-Con | 496 | 565-4838-ND | kr.22.11000 | Similar |
| UCY2E680MHD | Nichicon | 951 | 493-16721-ND | kr.10.83000 | Similar |
| UCY2E680MHD3 | Nichicon | 0 | 493-5932-ND | kr.4.80857 | Similar |
| UVY2E680MHD | Nichicon | 389 | 493-17373-ND | kr.12.76000 | Similar |





