Direct
Direct

EKXF201ELL270MJ16S | |
|---|---|
DigiKey Part Number | 565-5057-ND |
Manufacturer | |
Manufacturer Product Number | EKXF201ELL270MJ16S |
Description | CAP ALUM 27UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXF201ELL270MJ16S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 149 mA @ 120 Hz | |
Ripple Current @ High Frequency | 372.5 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.4.94500 | kr.49.45 |
| 50 | kr.3.77740 | kr.188.87 |
| 100 | kr.3.40840 | kr.340.84 |
| 800 | kr.2.63141 | kr.2,105.13 |
| 1.600 | kr.2.45449 | kr.3,927.18 |
| 3.200 | kr.2.30744 | kr.7,383.81 |
| 5.600 | kr.2.20711 | kr.12,359.82 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |



