EKXE161ELL220MJC5S is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.7.84000
Datasheet

Upgrade


Rubycon
In Stock: 11.117
Unit Price: kr.4.50000
Datasheet

Upgrade


Nichicon
In Stock: 800
Unit Price: kr.5.79000
Datasheet
Image for EKXE161ELL220MJC5S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXE161ELL220MJC5S

DigiKey Part Number
565-5066-ND
Manufacturer
Manufacturer Product Number
EKXE161ELL220MJC5S
Description
CAP ALUM 22UF 20% 160V RADIAL TH
Customer Reference
Detailed Description
22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
95 mA @ 120 Hz
Ripple Current @ High Frequency
237 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes