
EKWB401ELL271MM50S | |
|---|---|
DigiKey Part Number | 565-EKWB401ELL271MM50S-ND |
Manufacturer | |
Manufacturer Product Number | EKWB401ELL271MM50S |
Description | CAP ALUM 270UF 20% 400V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKWB401ELL271MM50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.31 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.965 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.12000 | kr.48.12 |
| 10 | kr.33.83700 | kr.338.37 |
| 50 | kr.27.92900 | kr.1,396.45 |
| 250 | kr.24.08184 | kr.6,020.46 |
| 500 | kr.22.87244 | kr.11,436.22 |
| 1.000 | kr.21.86831 | kr.21,868.31 |
| 2.500 | kr.20.79814 | kr.51,995.35 |
| Unit Price without VAT: | kr.48.12000 |
|---|---|
| Unit Price with VAT: | kr.60.15000 |

