
EKWB401ELL220MJ20S | |
|---|---|
DigiKey Part Number | 565-EKWB401ELL220MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | EKWB401ELL220MJ20S |
Description | CAP ALUM 22UF 20% 400V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKWB401ELL220MJ20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 235 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 423 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKWB421ELL220MJ20S | Chemi-Con | 2.000 | 565-EKWB421ELL220MJ20S-ND | kr.10.65000 | Parametric Equivalent |
| EKXN421ELL220MJ20S | Chemi-Con | 3.128 | 565-EKXN421ELL220MJ20S-ND | kr.12.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.6.08000 | kr.60.80 |
| 50 | kr.4.68140 | kr.234.07 |
| 100 | kr.4.23890 | kr.423.89 |
| 800 | kr.3.31028 | kr.2,648.22 |
| 1.600 | kr.3.09876 | kr.4,958.02 |
| 3.200 | kr.2.92306 | kr.9,353.79 |
| 5.600 | kr.2.80319 | kr.15,697.86 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |

