180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKWB401ELL181MM35S

DigiKey Part Number
565-EKWB401ELL181MM35S-ND
Manufacturer
Manufacturer Product Number
EKWB401ELL181MM35S
Description
CAP ALUM 180UF 20% 400V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKWB401ELL181MM35S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.02 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.53 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKWB401ELL181MMN3SChemi-Con247565-EKWB401ELL181MMN3S-NDkr.34.30000Parametric Equivalent
EKWB421ELL181MM35SChemi-Con250565-EKWB421ELL181MM35S-NDkr.37.09000Parametric Equivalent
In-Stock: 248
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.34.74000kr.34.74
10kr.23.95900kr.239.59
50kr.19.49800kr.974.90
250kr.16.59508kr.4,148.77
500kr.15.68200kr.7,841.00
1.000kr.14.92366kr.14,923.66
2.500kr.14.11535kr.35,288.38
Manufacturers Standard Package
Unit Price without VAT:kr.34.74000
Unit Price with VAT:kr.43.42500