
EKMZ451VSN271MQ35S | |
|---|---|
DigiKey Part Number | 565-4800-ND |
Manufacturer | |
Manufacturer Product Number | EKMZ451VSN271MQ35S |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMZ451VSN271MQ35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.34 A @ 120 Hz |
Packaging Box | Ripple Current @ High Frequency 1.916 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHS451VSN271MQ35S | Chemi-Con | 399 | 565-EKHS451VSN271MQ35S-ND | kr.90.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.47000 | kr.81.47 |
| 10 | kr.59.00400 | kr.590.04 |
| 50 | kr.49.74800 | kr.2,487.40 |
| 200 | kr.44.41680 | kr.8,883.36 |
| 600 | kr.41.39610 | kr.24,837.66 |
| 1.000 | kr.40.26788 | kr.40,267.88 |
| Unit Price without VAT: | kr.81.47000 |
|---|---|
| Unit Price with VAT: | kr.101.83750 |

