
EKMW451VSN561MR50S | |
|---|---|
DigiKey Part Number | 565-EKMW451VSN561MR50S-ND |
Manufacturer | |
Manufacturer Product Number | EKMW451VSN561MR50S |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMW451VSN561MR50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.04 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.9172 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.067" (52.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.178.91000 | kr.178.91 |
| 10 | kr.135.80300 | kr.1,358.03 |
| 50 | kr.118.05720 | kr.5,902.86 |
| 200 | kr.107.85035 | kr.21,570.07 |
| 600 | kr.104.09805 | kr.62,458.83 |
| Unit Price without VAT: | kr.178.91000 |
|---|---|
| Unit Price with VAT: | kr.223.63750 |

