
EKMW451VSN271MR30S | |
|---|---|
DigiKey Part Number | 565-EKMW451VSN271MR30S-ND |
Manufacturer | |
Manufacturer Product Number | EKMW451VSN271MR30S |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMW451VSN271MR30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.29 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.8447 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.280" (32.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.10000 | kr.82.10 |
| 10 | kr.59.53900 | kr.595.39 |
| 50 | kr.50.23440 | kr.2,511.72 |
| 200 | kr.44.87735 | kr.8,975.47 |
| 600 | kr.41.84210 | kr.25,105.26 |
| 1.000 | kr.40.70838 | kr.40,708.38 |
| Unit Price without VAT: | kr.82.10000 |
|---|---|
| Unit Price with VAT: | kr.102.62500 |

