22mmx42mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMW451VSN221MP40S

DigiKey Part Number
565-EKMW451VSN221MP40S-ND
Manufacturer
Manufacturer Product Number
EKMW451VSN221MP40S
Description
CAP ALUM 220UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMW451VSN221MP40S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.15 A @ 120 Hz
Ripple Current @ High Frequency
1.6445 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.673" (42.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.41.34000kr.41.34
10kr.26.06100kr.260.61
50kr.22.87620kr.1,143.81
200kr.20.70785kr.4,141.57
600kr.19.01942kr.11,411.65
1.000kr.18.38854kr.18,388.54
2.600kr.17.87776kr.46,482.18
Manufacturers Standard Package
Unit Price without VAT:kr.41.34000
Unit Price with VAT:kr.51.67500