Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMW421VSN271MR25S | |
|---|---|
DigiKey Part Number | EKMW421VSN271MR25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMW421VSN271MR25S |
Description | CAP ALUM 270UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMW421VSN271MR25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.28 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.8304 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHE451VSN271MR25S | Chemi-Con | 0 | 565-EKHE451VSN271MR25S-ND | kr.35.43575 | Parametric Equivalent |
| EKHS451VSN271MR25S | Chemi-Con | 0 | 565-EKHS451VSN271MR25S-ND | kr.90.51000 | Parametric Equivalent |
| EKMZ421VSN271MR25S | Chemi-Con | 0 | EKMZ421VSN271MR25S-ND | kr.45.29560 | Parametric Equivalent |
| EKMZ451VSN271MR25S | Chemi-Con | 21 | 565-4801-ND | kr.87.75000 | Parametric Equivalent |
| 420MXK270MEFC30X25 | Rubycon | 0 | 420MXK270MEFC30X25-ND | kr.27.42650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.55.93080 | kr.11,186.16 |
| Unit Price without VAT: | kr.55.93080 |
|---|---|
| Unit Price with VAT: | kr.69.91350 |









