35mmx42mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMW401VSN821MA40S

DigiKey Part Number
565-EKMW401VSN821MA40S-ND
Manufacturer
Manufacturer Product Number
EKMW401VSN821MA40S
Description
CAP ALUM 820UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMW401VSN821MA40S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.16 A @ 120 Hz
Ripple Current @ High Frequency
3.0888 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.673" (42.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.86.85000kr.86.85
10kr.59.64200kr.596.42
50kr.53.06500kr.2,653.25
200kr.48.02975kr.9,605.95
600kr.45.13493kr.27,080.96
Manufacturers Standard Package
Unit Price without VAT:kr.86.85000
Unit Price with VAT:kr.108.56250