30mmx52mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMW401VSN681MR50S

DigiKey Part Number
565-EKMW401VSN681MR50S-ND
Manufacturer
Manufacturer Product Number
EKMW401VSN681MR50S
Description
CAP ALUM 680UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.33 A @ 120 Hz
Ripple Current @ High Frequency
3.3319 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.067" (52.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.72.64000kr.72.64
10kr.52.39000kr.523.90
50kr.44.03580kr.2,201.79
200kr.39.22335kr.7,844.67
600kr.36.49675kr.21,898.05
1.000kr.36.20410kr.36,204.10
Manufacturers Standard Package
Unit Price without VAT:kr.72.64000
Unit Price with VAT:kr.90.80000