
EKMT451VSN271MR40S | |
|---|---|
DigiKey Part Number | 565-EKMT451VSN271MR40S-ND |
Manufacturer | |
Manufacturer Product Number | EKMT451VSN271MR40S |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMT451VSN271MR40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.717 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.673" (42.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.112.85000 | kr.112.85 |
| 10 | kr.83.41500 | kr.834.15 |
| 50 | kr.71.27180 | kr.3,563.59 |
| 200 | kr.64.28380 | kr.12,856.76 |
| 600 | kr.60.32532 | kr.36,195.19 |
| 1.000 | kr.59.59625 | kr.59,596.25 |
| Unit Price without VAT: | kr.112.85000 |
|---|---|
| Unit Price with VAT: | kr.141.06250 |

