EKMT421VSN271MQ40S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 399
Unit Price: kr.89.39000
Datasheet

Direct


Rubycon
In Stock: 157
Unit Price: kr.53.83000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.26.75005
Datasheet

Direct


Rubycon
In Stock: 97
Unit Price: kr.53.00000
Datasheet

Direct


Nichicon
In Stock: 10
Unit Price: kr.45.97000
Datasheet

Direct


Nichicon
In Stock: 164
Unit Price: kr.52.81000
Datasheet

Upgrade


Rubycon
In Stock: 187
Unit Price: kr.60.23000
Datasheet
270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMT421VSN271MQ40S

DigiKey Part Number
EKMT421VSN271MQ40S-ND
Manufacturer
Manufacturer Product Number
EKMT421VSN271MQ40S
Description
CAP ALUM 270UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMT421VSN271MQ40S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.63 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.3309 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.000" Dia (25.40mm)
Tolerance
±20%
Height - Seated (Max)
1.634" (41.50mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKHS451VSN271MQ35SChemi-Con399565-EKHS451VSN271MQ35S-NDkr.89.39000Parametric Equivalent
420MXG270MEFCSN25X40Rubycon157420MXG270MEFCSN25X40-NDkr.53.83000Direct
420VXH270MEFC25X40Rubycon0420VXH270MEFC25X40-NDkr.26.75005Direct
420VXH270MEFCSN25X40Rubycon971189-2027-NDkr.53.00000Direct
LGNW6271MELA40Nichicon10493-8381-NDkr.45.97000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.41.40715kr.8,281.43
Manufacturers Standard Package
Unit Price without VAT:kr.41.40715
Unit Price with VAT:kr.51.75894