
EKMS551VSN331MA45S | |
|---|---|
DigiKey Part Number | 565-EKMS551VSN331MA45S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS551VSN331MA45S |
Description | CAP ALUM 330UF 20% 550V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
EDA/CAD Models | EKMS551VSN331MA45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 550 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.288 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.150.01000 | kr.150.01 |
| 10 | kr.112.87200 | kr.1,128.72 |
| 50 | kr.97.57400 | kr.4,878.70 |
| 200 | kr.87.82800 | kr.17,565.60 |
| Unit Price without VAT: | kr.150.01000 |
|---|---|
| Unit Price with VAT: | kr.187.51250 |

