
EKMS451VSN271MQ50S | |
|---|---|
DigiKey Part Number | 565-3469-ND |
Manufacturer | |
Manufacturer Product Number | EKMS451VSN271MQ50S |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS451VSN271MQ50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.38 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9734 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 2.067" (52.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS451VSN271MQ50S | Chemi-Con | 400 | 565-ELXS451VSN271MQ50S-ND | kr.82.23000 | Direct |
| EKMS451VSN271MQ45S | Chemi-Con | 400 | 565-EKMS451VSN271MQ45S-ND | kr.80.71000 | Parametric Equivalent |
| 450MXG270MEFCSN25X45 | Rubycon | 200 | 1189-3002-ND | kr.45.14000 | Direct |
| LGN2W271MELA50 | Nichicon | 419 | 493-7124-ND | kr.54.90000 | Direct |
| LGW2W271MELA50 | Nichicon | 96 | 493-8570-ND | kr.58.07000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.112.92000 | kr.112.92 |
| 10 | kr.83.42200 | kr.834.22 |
| 50 | kr.71.27940 | kr.3,563.97 |
| 200 | kr.64.29110 | kr.12,858.22 |
| 600 | kr.60.33250 | kr.36,199.50 |
| 1.000 | kr.59.60386 | kr.59,603.86 |
| Unit Price without VAT: | kr.112.92000 |
|---|---|
| Unit Price with VAT: | kr.141.15000 |

