
EKMS401VSN331MQ40S | |
|---|---|
DigiKey Part Number | 565-EKMS401VSN331MQ40S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS401VSN331MQ40S |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS401VSN331MQ40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.47 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.1021 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.07000 | kr.75.07 |
| 10 | kr.54.16300 | kr.541.63 |
| 50 | kr.45.53640 | kr.2,276.82 |
| 200 | kr.40.56710 | kr.8,113.42 |
| 600 | kr.37.75100 | kr.22,650.60 |
| 1.000 | kr.36.69928 | kr.36,699.28 |
| Unit Price without VAT: | kr.75.07000 |
|---|---|
| Unit Price with VAT: | kr.93.83750 |

