
EKMS401VSN271MP45S | |
|---|---|
DigiKey Part Number | 565-EKMS401VSN271MP45S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS401VSN271MP45S |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS401VSN271MP45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.29 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8447 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.870" (47.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.75000 | kr.83.75 |
| 10 | kr.60.82000 | kr.608.20 |
| 50 | kr.51.36040 | kr.2,568.02 |
| 200 | kr.45.91175 | kr.9,182.35 |
| 600 | kr.42.82480 | kr.25,694.88 |
| 1.000 | kr.41.67181 | kr.41,671.81 |
| Unit Price without VAT: | kr.83.75000 |
|---|---|
| Unit Price with VAT: | kr.104.68750 |

