Direct

EKMS201VSN821MR25S | |
|---|---|
DigiKey Part Number | EKMS201VSN821MR25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS201VSN821MR25S |
Description | CAP ALUM 820UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS201VSN821MR25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.26 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.39 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXG820MEFCSN30X25 | Rubycon | 19 | 1189-3822-ND | kr.53.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.33.06565 | kr.6,613.13 |
| Unit Price without VAT: | kr.33.06565 |
|---|---|
| Unit Price with VAT: | kr.41.33206 |


