470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMS201VSN471MP30S

DigiKey Part Number
565-EKMS201VSN471MP30S-ND
Manufacturer
Manufacturer Product Number
EKMS201VSN471MP30S
Description
CAP ALUM 470UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMS201VSN471MP30S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.54 A @ 120 Hz
Ripple Current @ High Frequency
2.31 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.280" (32.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.38.45000kr.38.45
10kr.26.65900kr.266.59
50kr.21.78220kr.1,089.11
200kr.18.96785kr.3,793.57
600kr.17.37215kr.10,423.29
1.000kr.16.77593kr.16,775.93
2.600kr.15.85823kr.41,231.40
Manufacturers Standard Package
Unit Price without VAT:kr.38.45000
Unit Price with VAT:kr.48.06250