
EKMR451VSN471MA35S | |
|---|---|
DigiKey Part Number | 565-3458-ND |
Manufacturer | |
Manufacturer Product Number | EKMR451VSN471MA35S |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMR451VSN471MA35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.77 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.5311 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.117.10000 | kr.117.10 |
| 10 | kr.86.72500 | kr.867.25 |
| 50 | kr.74.20580 | kr.3,710.29 |
| 200 | kr.67.00145 | kr.13,400.29 |
| 600 | kr.62.92090 | kr.37,752.54 |
| 1.000 | kr.62.33082 | kr.62,330.82 |
| Unit Price without VAT: | kr.117.10000 |
|---|---|
| Unit Price with VAT: | kr.146.37500 |

