35mmx47mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMR251VSN182MA45S

DigiKey Part Number
565-3686-ND
Manufacturer
Manufacturer Product Number
EKMR251VSN182MA45S
Description
CAP ALUM 1800UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1800 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMR251VSN182MA45S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.72 A @ 120 Hz
Ripple Current @ High Frequency
4.08 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 408
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.62.69000kr.62.69
10kr.45.05300kr.450.53
50kr.40.27260kr.2,013.63
200kr.35.31345kr.7,062.69
Manufacturers Standard Package
Unit Price without VAT:kr.62.69000
Unit Price with VAT:kr.78.36250