
EKMR201VSN821MR25S | |
|---|---|
DigiKey Part Number | 565-EKMR201VSN821MR25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMR201VSN821MR25S |
Description | CAP ALUM 200V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMR201VSN821MR25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.72 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.58 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.26000 | kr.62.26 |
| 10 | kr.44.41200 | kr.444.12 |
| 50 | kr.37.05100 | kr.1,852.55 |
| 200 | kr.32.80950 | kr.6,561.90 |
| 600 | kr.30.40580 | kr.18,243.48 |
| 1.000 | kr.29.50807 | kr.29,508.07 |
| Unit Price without VAT: | kr.62.26000 |
|---|---|
| Unit Price with VAT: | kr.77.82500 |

