22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ500ELL220ME11D

DigiKey Part Number
565-EKMQ500ELL220ME11D-ND
Manufacturer
Manufacturer Product Number
EKMQ500ELL220ME11D
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
68 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
122.4 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZR500ARA220ME61GChemi-Con1.433565-5151-1-NDkr.5.20000MFR Recommended
EKMQ630ELL220ME11DChemi-Con882565-EKMQ630ELL220ME11D-NDkr.3.17000Upgrade
226KXM050MCORNELL DUBILIER KNOWLES135.8961572-1387-NDkr.1.65000Direct
ECA-1HHG220Panasonic Industry8.001P5568-NDkr.1.90000Direct
63PX22MEFC5X11Rubycon5641189-1475-NDkr.1.84000Upgrade
In-Stock: 2.086
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.91500kr.19.15
50kr.1.41760kr.70.88
100kr.1.25850kr.125.85
500kr.0.98434kr.492.17
1.000kr.0.89768kr.897.68
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750