EKMQ451VSN331MA35S is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Chemi-Con
In Stock: 28
Unit Price: kr.85.72000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000

Direct


Rubycon
In Stock: 5.040
Unit Price: kr.55.16000
Datasheet

Direct


Rubycon
In Stock: 406
Unit Price: kr.61.43000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.34.69440
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.37.15370
Datasheet

Direct


Rubycon
In Stock: 83
Unit Price: kr.77.73000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.36.18940
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.37.02620
Datasheet

Direct


Rubycon
In Stock: 64
Unit Price: kr.76.84000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.27.12700
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.68.22000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.36.59572
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.76.21000
Datasheet
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ451VSN331MA35S

DigiKey Part Number
565-3028-ND
Manufacturer
Manufacturer Product Number
EKMQ451VSN331MA35S
Description
CAP ALUM 330UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMQ451VSN331MA35S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.38 A @ 120 Hz
Ripple Current @ High Frequency
1.9734 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.94.53000kr.94.53
10kr.69.11900kr.691.19
50kr.58.64620kr.2,932.31
200kr.52.61885kr.10,523.77
600kr.49.20378kr.29,522.27
1.000kr.47.94631kr.47,946.31
Manufacturers Standard Package
Unit Price without VAT:kr.94.53000
Unit Price with VAT:kr.118.16250