
EKMQ451VSN271MQ50S | |
|---|---|
DigiKey Part Number | 565-3025-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ451VSN271MQ50S |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ451VSN271MQ50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.19 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7017 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.81000 | kr.74.81 |
| 10 | kr.53.94700 | kr.539.47 |
| 50 | kr.45.34740 | kr.2,267.37 |
| 200 | kr.40.39405 | kr.8,078.81 |
| 600 | kr.37.58700 | kr.22,552.20 |
| 1.000 | kr.36.53856 | kr.36,538.56 |
| Unit Price without VAT: | kr.74.81000 |
|---|---|
| Unit Price with VAT: | kr.93.51250 |

