
EKMQ451VSN181MP45S | |
|---|---|
DigiKey Part Number | 565-EKMQ451VSN181MP45S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ451VSN181MP45S |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ451VSN181MP45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 870 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2441 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.43000 | kr.56.43 |
| 10 | kr.40.04300 | kr.400.43 |
| 50 | kr.33.27100 | kr.1,663.55 |
| 200 | kr.29.36815 | kr.5,873.63 |
| 600 | kr.27.15580 | kr.16,293.48 |
| 1.000 | kr.26.32939 | kr.26,329.39 |
| Unit Price without VAT: | kr.56.43000 |
|---|---|
| Unit Price with VAT: | kr.70.53750 |

