560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ401VSN561MR50S

DigiKey Part Number
565-3012-ND
Manufacturer
Manufacturer Product Number
EKMQ401VSN561MR50S
Description
CAP ALUM 560UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMQ401VSN561MR50S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.9 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.717 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMR401VSN561MR45SChemi-Con198565-3454-NDkr.148.86000Direct
EKMQ401VSN561MA40SChemi-Con97565-3013-NDkr.104.86000Similar
EKMQ451VSN561MA50SChemi-Con881565-3032-NDkr.124.07000Similar
LAR2G561MELB50Nichicon179493-8061-NDkr.74.11000Direct
381LQ561M400A042Cornell Dubilier Knowles791338-3764-NDkr.84.45000Similar
In-Stock: 92
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.99.22000kr.99.22
10kr.72.94200kr.729.42
50kr.62.10040kr.3,105.02
200kr.55.86110kr.11,172.22
600kr.53.29150kr.31,974.90
Manufacturers Standard Package
Unit Price without VAT:kr.99.22000
Unit Price with VAT:kr.124.02500