
EKMQ401VSN471MA35S | |
---|---|
DigiKey Part Number | 565-3011-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ401VSN471MA35S |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ401VSN471MA35S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.68 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.4024 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.48.51000 | kr.48.51 |
10 | kr.34.17600 | kr.341.76 |
50 | kr.28.24840 | kr.1,412.42 |
200 | kr.24.83170 | kr.4,966.34 |
600 | kr.22.89515 | kr.13,737.09 |
1.000 | kr.22.17171 | kr.22,171.71 |
2.600 | kr.21.87584 | kr.56,877.18 |
Unit Price without VAT: | kr.48.51000 |
---|---|
Unit Price with VAT: | kr.60.63750 |