220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ401VSN221MR25S

DigiKey Part Number
565-4214-ND
Manufacturer
Manufacturer Product Number
EKMQ401VSN221MR25S
Description
CAP ALUM 220UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMQ401VSN221MR25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.573 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXS401VSN221MR25SChemi-Con106565-ELXS401VSN221MR25S-NDkr.64.16000Direct
EKMS451VSN221MA25SChemi-Con364565-EKMS451VSN221MA25S-NDkr.75.19000Upgrade
ELHS451VSN221MR25SChemi-Con279565-ELHS451VSN221MR25S-NDkr.79.88000Upgrade
B43508C9227M000TDK476495-75599-NDkr.57.69000Direct
400MXG220MEFCSN30X25Rubycon4341189-2978-NDkr.36.26000Parametric Equivalent
In-Stock: 75
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.58.52000kr.58.52
10kr.41.62200kr.416.22
50kr.34.63280kr.1,731.64
200kr.30.60665kr.6,121.33
600kr.28.32490kr.16,994.94
1.000kr.27.47268kr.27,472.68
Manufacturers Standard Package
Unit Price without VAT:kr.58.52000
Unit Price with VAT:kr.73.15000