
EKMQ3B1VSN102MA45S | |
|---|---|
DigiKey Part Number | 565-EKMQ3B1VSN102MA45S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ3B1VSN102MA45S |
Description | CAP ALUM 1000UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ3B1VSN102MA45S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.289 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS3B1VSN102MA45S | Chemi-Con | 174 | 565-4836-ND | kr.171.94000 | Direct |
| ELXS3B1VSN102MA45S | Chemi-Con | 400 | 565-ELXS3B1VSN102MA45S-ND | kr.130.60000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.94000 | kr.127.94 |
| 10 | kr.95.21400 | kr.952.14 |
| 50 | kr.81.74420 | kr.4,087.21 |
| 200 | kr.73.99510 | kr.14,799.02 |
| 600 | kr.69.60570 | kr.41,763.42 |
| Unit Price without VAT: | kr.127.94000 |
|---|---|
| Unit Price with VAT: | kr.159.92500 |

