
EKMQ351VSN821MA45S | |
|---|---|
DigiKey Part Number | 565-2995-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ351VSN821MA45S |
Description | CAP ALUM 820UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ351VSN821MA45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.717 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.94000 | kr.47.94 |
| 10 | kr.33.76000 | kr.337.60 |
| 50 | kr.27.89120 | kr.1,394.56 |
| 200 | kr.24.50910 | kr.4,901.82 |
| 600 | kr.22.59147 | kr.13,554.88 |
| 1.000 | kr.21.87507 | kr.21,875.07 |
| 2.600 | kr.21.56088 | kr.56,058.29 |
| Unit Price without VAT: | kr.47.94000 |
|---|---|
| Unit Price with VAT: | kr.59.92500 |

