220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ251ELL221MMP1S

DigiKey Part Number
565-EKMQ251ELL221MMP1S-ND
Manufacturer
Manufacturer Product Number
EKMQ251ELL221MMP1S
Description
CAP ALUM 220UF 20% 250V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMQ251ELL221MMP1S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
485 mA @ 120 Hz
Ripple Current @ High Frequency
727.5 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.35.50000kr.35.50
10kr.24.51000kr.245.10
50kr.19.97100kr.998.55
250kr.17.01200kr.4,253.00
500kr.16.08142kr.8,040.71
1.000kr.15.30882kr.15,308.82
2.500kr.14.48508kr.36,212.70
Manufacturers Standard Package
Unit Price without VAT:kr.35.50000
Unit Price with VAT:kr.44.37500