30mmx47mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ201VSN182MR45S

DigiKey Part Number
565-2962-ND
Manufacturer
Manufacturer Product Number
EKMQ201VSN182MR45S
Description
CAP ALUM 1800UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMQ201VSN182MR45S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.08 A @ 120 Hz
Ripple Current @ High Frequency
4.62 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.434
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.50.37000kr.50.37
10kr.38.10600kr.381.06
50kr.35.47520kr.1,773.76
200kr.29.10625kr.5,821.25
600kr.26.03530kr.15,621.18
1.000kr.25.14042kr.25,140.42
2.600kr.20.36121kr.52,939.15
Manufacturers Standard Package
Unit Price without VAT:kr.50.37000
Unit Price with VAT:kr.62.96250