25,4mmx47mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ201VSN102MQ45S

DigiKey Part Number
565-2957-ND
Manufacturer
Manufacturer Product Number
EKMQ201VSN102MQ45S
Description
CAP ALUM 1000UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.3 A @ 120 Hz
Ripple Current @ High Frequency
3.45 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.37.38000kr.37.38
10kr.25.94600kr.259.46
50kr.21.21340kr.1,060.67
200kr.18.48190kr.3,696.38
600kr.16.93290kr.10,159.74
1.000kr.16.35424kr.16,354.24
2.600kr.15.74720kr.40,942.72
Manufacturers Standard Package
Unit Price without VAT:kr.37.38000
Unit Price with VAT:kr.46.72500