
EKMQ161ELL221MLN3S | |
|---|---|
DigiKey Part Number | 565-EKMQ161ELL221MLN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ161ELL221MLN3S |
Description | CAP ALUM 220UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 540 mA @ 120 Hz | |
Ripple Current @ High Frequency | 810 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.14000 | kr.11.14 |
| 10 | kr.7.25800 | kr.72.58 |
| 50 | kr.5.63200 | kr.281.60 |
| 100 | kr.5.11870 | kr.511.87 |
| 500 | kr.4.23590 | kr.2,117.95 |
| 1.000 | kr.3.95789 | kr.3,957.89 |
| 2.500 | kr.3.66134 | kr.9,153.35 |
| 5.000 | kr.3.48069 | kr.17,403.45 |
| 10.000 | kr.3.33075 | kr.33,307.50 |
| Unit Price without VAT: | kr.11.14000 |
|---|---|
| Unit Price with VAT: | kr.13.92500 |

