
EKMQ101ETC220MF11D | |
|---|---|
DigiKey Part Number | 565-EKMQ101ETC220MF11DCT-ND - Cut Tape (CT) 565-EKMQ101ETC220MF11DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKMQ101ETC220MF11D |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 93 mA @ 120 Hz | |
Ripple Current @ High Frequency | 167.4 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.1.92600 | kr.19.26 |
| 50 | kr.1.42460 | kr.71.23 |
| 100 | kr.1.26530 | kr.126.53 |
| 500 | kr.0.98906 | kr.494.53 |
| 1.000 | kr.0.90195 | kr.901.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.78995 | kr.1,579.90 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |

