
EKMM401VSN271MA30S | |
|---|---|
DigiKey Part Number | 565-EKMM401VSN271MA30S-ND |
Manufacturer | |
Manufacturer Product Number | EKMM401VSN271MA30S |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 921mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMM401VSN271MA30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 921mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.22 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.7446 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.37000 | kr.70.37 |
| 10 | kr.50.58100 | kr.505.81 |
| 50 | kr.42.41080 | kr.2,120.54 |
| 200 | kr.37.70460 | kr.7,540.92 |
| 600 | kr.35.03790 | kr.21,022.74 |
| 1.000 | kr.34.04193 | kr.34,041.93 |
| Unit Price without VAT: | kr.70.37000 |
|---|---|
| Unit Price with VAT: | kr.87.96250 |

