
EKMM401VSN121MR25S | |
|---|---|
DigiKey Part Number | 565-EKMM401VSN121MR25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMM401VSN121MR25S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMM401VSN121MR25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 730 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.0439 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.50000 | kr.48.50 |
| 10 | kr.34.10300 | kr.341.03 |
| 50 | kr.28.15720 | kr.1,407.86 |
| 200 | kr.24.72820 | kr.4,945.64 |
| 600 | kr.22.78448 | kr.13,670.69 |
| 1.000 | kr.22.05825 | kr.22,058.25 |
| 2.600 | kr.20.94078 | kr.54,446.03 |
| Unit Price without VAT: | kr.48.50000 |
|---|---|
| Unit Price with VAT: | kr.60.62500 |

